- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 255N
Description
+
DC Fan Axial, Sintec-Sleeve Bearing, Voltage: 5V, Flow rate: 1.9CFM, Noise: 16dB, Dimensions: 25 X 25 X 8mm, Low Power Consumption
Search Keywords: 255N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:255N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:25 x 25 x 8 mm
-
Voltage Rating:5 V
-
Power Rating:0.4 W
-
Maximum Airflow:1.9 CFM
-
Noise Level:16 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.81
5
$28.85
10
$28.01
25
$26.89
50
$24.12
100
$23.34
250 +
$18.38
Click for Quote
Log in
to unlock special pricing