- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 255M
Description
+
DC Fan Axial, Sintec-Sleeve Bearing, Voltage: 5V, Flow rate: 1.2CFM , Noise:5dB , Dimensions: 25 X 25 X 8mm, Low Power Consumption
Search Keywords: 255M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:255M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:25 x 25 x 8 mm
-
Voltage Rating:5 V
-
Power Rating:0.2 W
-
Maximum Airflow:1.2 CFM
-
Noise Level:5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$36.16
5
$32.26
10
$32.18
25
$30.40
50
$27.65
100
$26.52
250 +
$21.08
Click for Quote
Log in
to unlock special pricing