Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

255H

DC Fan Axial Sintec-Sleeve Bearing - 5V - 2.7CFM - 23dBA - 25 X 25 X 8mm - 12000RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing - 5V - 2.7CFM - 23dBA - 25 X 25 X 8mm - 12000RPM.
Search Keywords: 255H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 255H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Category: DC Fan
Dimension: 25 x 25 x 8 mm
Voltage Rating: 5 V
Power Rating: 0.6 W
Maximum Airflow: 2.7 CFM
Noise Level: 23 dB
Special Features: High Speed
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 255H RoHS compliant?
Yes, 255H is RoHS compliant.
What is the lead time for 255H?
The standard lead time for 255H is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
240   can ship 12/28/26
288   can ship 2/18/27
MOQ for out of Stock Qty:
12
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.91
5
$39.10
12
$34.46
24
$34.21
36
$34.04
48 +
$28.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!