- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 255/2N
Description
+
Tubeaxial Fan - 5VDC - Square 25mm L x 25mm H - Sintec Bearing - 1.9 CFM (0.053m³/min) - 16.0dB(A) - 400 mW - 9600 RPM - 3 Wire Leads.
Search Keywords: 2552N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:255/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:25 x 25 x 8 mm
-
Voltage Rating:5 V
-
Power Rating:0.4 W
-
Maximum Airflow:1.9 CFM
-
Noise Level:16 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Ships today, if you order in
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$31.85
5
$29.95
10
$29.13
25
$28.05
50
$25.26
100
$24.51
250 +
$19.43
Click for Quote
Log in
to unlock special pricing