- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 22551-2-2929
ebm-papst
22551-2-2929
Plastic Grill Guard - Fits Fan Size 225 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Grill Guard - Fits Fan Size 225 mm.
Search Keywords: 2255122929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:22551-2-2929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Density:N/R
-
Pressure:N/R
-
Color:N/A
-
Dimension:158mm x 158mm x 8.7 mm
-
Dielectric Constant:N/R
-
Material:Plastic
-
Tensile Strength:N/R
-
Fits Fan Size:225 mm
-
Family:22551-2-2929
Frequently Asked Questions
Is 22551-2-2929 RoHS compliant?
Yes, 22551-2-2929 is RoHS compliant.
What is the lead time for 22551-2-2929?
The standard lead time for 22551-2-2929 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.37
50
$6.00
100
$5.87
250
$4.71
500
$4.42
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing