- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 2218F/2TDHO
Description
+
DC Fan, 48V, 200x51mm, Round, 464.7CFM, 41W, 62dBA, 5000RPM, Wire Leads | ebm-papst 2218F/2TDHO
Search Keywords: 2218F2TDHO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:2218F/2TDHO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:DC Fan
-
Dimension:208mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:48 W
-
Maximum Airflow:465CFM
-
Noise Level:62 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$227.58
5
$208.18
10
$199.61
20
$183.70
50
$172.74
100 +
$172.31
Click for Quote
Log in
to unlock special pricing