Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

2218F/2TDHHO

DC Fan Ball Bearing 48V 48W 5000RPM 552.9CFM 66dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Ball Bearing 48V 48W 5000RPM 552.9CFM 66dB Flange Mount
Search Keywords: 2218F2TDHHO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 2218F/2TDHHO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Category: DC Fan
Dimension: 208mm dia x 50.8 mm
Voltage Rating: 48 V
Power Rating: 48 W
Maximum Airflow: 553CFM
Noise Level: 66 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Aluminum
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2218F/2TDHHO RoHS compliant?
Yes, 2218F/2TDHHO is RoHS compliant.
What is the lead time for 2218F/2TDHHO?
The standard lead time for 2218F/2TDHHO is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 411
Can Ship immediately
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$295.46
5
$291.85
10
$277.26
24
$262.66
72
$248.07
120 +
$247.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!