- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 2214F/2TDHO
Description
+
DC Fan Axial Ball Bearing 24V 16V to 36V 464.7CFM 62dB Low Noise/PWM
Search Keywords: 2214F2TDHO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:2214F/2TDHO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:DC Fan
-
Dimension:208mm dia x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:35 W
-
Maximum Airflow:465CFM
-
Noise Level:62 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$210.56
5
$206.45
10
$191.09
20
$178.92
50
$157.32
100 +
$156.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT