Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

2214F/2TDHHO

DC Fan Axial Ball Bearing - 24V - 552.9CFM - 66dBA - 220 x 200 x 51mm - 6000RPM.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing - 24V - 552.9CFM - 66dBA - 220 x 200 x 51mm - 6000RPM.
Search Keywords: 2214F2TDHHO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    2214F/2TDHHO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Category:
    DC Fan
  • Dimension:
    208mm dia x 50.8 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    35 W
  • Maximum Airflow:
    553CFM
  • Noise Level:
    66 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2214F/2TDHHO RoHS compliant?
Yes, 2214F/2TDHHO is RoHS compliant.
What is the lead time for 2214F/2TDHHO?
The standard lead time for 2214F/2TDHHO is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
69   can ship 12/31/26
22 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$267.64
3
$260.95
5
$253.27
10
$242.62
24 +
$235.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!