- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- 2170-4-7320
Description
+
Cap 25uF Metal Can 75°C
Search Keywords: 217047320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:2170-4-7320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Pitch For Radial:N/R
-
Mounting:Stud Mount
-
Construction:Metal Can
-
Dimension:160(Max) x 48(Max) mm
-
Family:2170-4-7320
-
Equivalent Series Resistance:N/A
-
Capacitance Value:25 uF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$85.23
5
$78.87
10
$76.58
20
$72.38
50
$66.96
100 +
$65.17
Click for Quote
Log in
to unlock special pricing