- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 2169-4-7320
ebm-papst
2169-4-7320
Capacitor - Motor Run - Metal Can - 85°C - 20Uf
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 2169-4-7320 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Capacitor |
| Family: | 2169-4-7320 |
| Operating Temperature: | -25 to 75 °C |
| Dimension: | 160(Max) x 46(Max) mm |