- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 2168-4-7320
ebm-papst
2168-4-7320
Cap Motor Run 16000uF Metal Can 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:2168-4-7320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Capacitor
-
Family:2168-4-7320
-
Operating Temperature:-25 to 75 °C
-
Dimension:160(Max) x 48(Max) mm