Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

2166-4-7320

Cap Motor Run, Capacitance: 10uF, Metal build, Maximum Temperature: 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Motor Run, Capacitance: 10uF, Metal build, Maximum Temperature: 85°C
Search Keywords: 216647320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 2166-4-7320
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Capacitor
Family: 2166-4-7320
Operating Temperature: -25 to 85 °C
Dimension: 99(Max) x 39(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2166-4-7320 RoHS compliant?
Yes, 2166-4-7320 is RoHS compliant.
What is the lead time for 2166-4-7320?
The standard lead time for 2166-4-7320 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.51
5
$35.23
10
$34.39
25
$33.09
50
$32.19
100
$31.13
250 +
$29.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!