- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 2165-4-7320
Description
+
Fan Accessories Polypropylene Film Capacitor - 8uf - Screw Mount - 35mm.
Search Keywords: 216547320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:2165-4-7320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitor
-
Family:2165-4-7320
-
Operating Temperature:-25 to 85 °C
-
Dimension:101(Max) x 38(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$36.62
5
$35.40
10
$28.15
25
$26.44
50
$23.53
100
$22.23
250 +
$22.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT