- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 2163-4-7320
Description
+
Cap Motor Run 6000uF Metal Can 85°C
Search Keywords: 216347320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:2163-4-7320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitor
-
Family:2163-4-7320
-
Operating Temperature:-25 to 85 °C
-
Dimension:101(Max) x 38(Max) mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
114
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$21.05
5
$20.32
10
$19.84
25
$19.54
50
$17.67
100
$17.31
250 +
$13.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT