Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

2155-4-7320

Cap Motor Run 1500uF Metal Can 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Motor Run 1500uF Metal Can 85°C
Search Keywords: 215547320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 2155-4-7320
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Capacitor
Family: 2155-4-7320
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2155-4-7320 RoHS compliant?
Yes, 2155-4-7320 is RoHS compliant.
What is the lead time for 2155-4-7320?
The standard lead time for 2155-4-7320 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks can ship 3/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.17
25
$12.33
50
$10.85
100
$10.52
250
$8.25
500
$7.38
1,000 +
$7.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!