Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

19114-2-4039

Thrml Mgmt Access Grill Guard 350mm Phosphatized Steel Wire

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Grill Guard 350mm Phosphatized Steel Wire
Search Keywords: 1911424039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 19114-2-4039
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Fits Fan Size: 350 mm
Pressure: N/R
Dielectric Constant: N/R
Family: 19114
Density: N/R
Tensile Strength: N/R
Material: Steel Wire
Color: Black
Dimension: 375mm dia
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19114-2-4039 RoHS compliant?
Yes, 19114-2-4039 is RoHS compliant.
What is the lead time for 19114-2-4039?
The standard lead time for 19114-2-4039 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$98.65
5
$81.07
10
$73.77
25
$68.52
50
$67.39
100
$66.52
250 +
$66.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!