Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

19112-2-4039

Thrml Mgmt Access Grill Guard 250mm Black Phosphatized Steel Wire

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Grill Guard 250mm Black Phosphatized Steel Wire
Search Keywords: 1911224039
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    19112-2-4039
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dimension:
    271mm dia
  • Color:
    Black
  • Family:
    19112
  • Dielectric Constant:
    N/R
  • Material:
    Steel Wire
  • Pressure:
    N/R
  • Density:
    N/R
  • Tensile Strength:
    N/R
  • Fits Fan Size:
    250 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19112-2-4039 RoHS compliant?
Yes, 19112-2-4039 is RoHS compliant.
What is the lead time for 19112-2-4039?
The standard lead time for 19112-2-4039 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$41.12
5
$36.69
10
$36.60
25
$34.56
50
$29.66
100
$29.59
250 +
$23.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!