- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 18656-2-4039
ebm-papst
18656-2-4039
Thrml Mgmt Access Grill Guard 200mm Black Phosphatized Steel Wire
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Grill Guard 200mm Black Phosphatized Steel Wire
Search Keywords: 1865624039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:18656-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Family:18656
-
Density:N/R
-
Material:Steel Wire
-
Operating Temperature:N/A
-
Dimension:245mm dia
-
Tensile Strength:N/R
-
Dielectric Constant:N/R
-
Fits Fan Size:200 mm
-
Pressure:N/R
Frequently Asked Questions
Is 18656-2-4039 RoHS compliant?
Yes, 18656-2-4039 is RoHS compliant.
What is the lead time for 18656-2-4039?
The standard lead time for 18656-2-4039 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$43.62
5
$38.92
10
$37.76
25
$36.67
50
$31.47
100
$31.39
250 +
$24.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT