- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 10023-1-5170
ebm-papst
10023-1-5170
Plastic Fan Filter and Spacer - 92mm - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 10023-1-5170 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Plastic |
| Fits Fan Size: | 92 mm |
| Color: | Black |