- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 09494-2-4039
Description
+
Thrml Mgmt Access Grill Guard 120mm Galvanized Steel
Search Keywords: 0949424039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:09494-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Family:09494
-
Operating Temperature:N/A
-
Dimension:140 x 140 x 11 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$14.55
25
$10.84
50
$10.61
100
$10.19
150
$8.61
500 +
$8.11
Click for Quote
Log in
to unlock special pricing