Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

09418-2-4039

Thrml Mgmt Access Finger Guard Metal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard Metal
Search Keywords: 0941824039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 09418-2-4039
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Fits Fan Size: W1G250/W2E250
Family: 9418
Dielectric Constant: N/R
Dimension: 295mm x 295mm x 6.4mm
Material: Steel Wire
Pressure: N/R
Color: Chrome
Tensile Strength: N/R
Density: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09418-2-4039 RoHS compliant?
Yes, 09418-2-4039 is RoHS compliant.
What is the lead time for 09418-2-4039?
The standard lead time for 09418-2-4039 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$16.31
30
$15.82
50
$15.36
100
$12.14
250
$11.64
500
$11.33
1,000 +
$11.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!