- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- SMART700HG
Eaton Tripp Lite
SMART700HG
Tripp Lite SMART700HG 700VA 450W UPS Smart Tower AVR Hospital Medical 120V USB DB9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:SMART700HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Battery Voltage Rating:36 VDC
-
Backup Time:18 min
-
Battery Recharge Time:4h(Max)
-
Battery Capacity:N/A