Image is representational - see manufacturer specifications

Eaton Tripp Lite Authorized Distributor

PV700HF

Tripp Lite PV700HF Compact Inverter 700W 12V DC to AC 120V 5-15R 3 Outlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tripp Lite PV700HF Compact Inverter 700W 12V DC to AC 120V 5-15R 3 Outlet
Search Keywords: PV700HF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Tripp Lite
Part No: PV700HF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409570
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Typical Input Voltage: 12 VDC
Input Voltage Range: 12 VDC
Input Connection Type: Hardwired
Typical Output Voltage: 120 VAC
Continuous Output Power: 700 W
Surge Output Power: 1400 W
Output Connection Type: NEMA 5-15R
Output Frequency: 60 Hz
Output Wave Form: PWM Sine Wave
AC Output Voltage Regulation: 6 %
Dimension: 261.6 x 158.8 x 95.3mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV700HF RoHS compliant?
Yes, PV700HF is RoHS compliant.
What is the lead time for PV700HF?
The standard lead time for PV700HF is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$147.89
5
$145.89
10
$144.93
20
$143.08
50
$142.20
100 +
$140.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!