- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- PV375
Eaton Tripp Lite
PV375
Tripp Lite PV-375 Portable Auto Inverter 375W 12V DC to AC 120V 5-15R 2 Outlet
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Tripp Lite |
| Part No: | PV375 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409570 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 12 VDC |
| Input Voltage Range: | 12 VDC |
| Input Connection Type: | Cigarette Lighter Plug |
| Typical Output Voltage: | 115 VAC |
| Continuous Output Power: | 375 W |
| Surge Output Power: | 600 W |
| Output Connection Type: | NEMA 5-15R |
| Output Frequency: | 60 Hz |
| Output Wave Form: | PWM Sine Wave |
| AC Output Voltage Regulation: | 6 % |
| Dimension: | 508 x 108 x 19 mm |