Available Replacements
RECOMMENDED REPLACEMENT
Eaton Tripp Lite
PR4.5
Tripp Lite PR4.5 DC Power Supply Low Profile 4.5A 120V AC Input to 13.8 DC Output
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Tripp Lite PR4.5 DC Power Supply Low Profile 4.5A 120V AC Input to 13.8 DC Output
Search Keywords: PR45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:PR4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032894000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:120 V
-
Dimension:209.55 x 76.2 x 82.55 mm
-
Number of Outputs:1
Frequently Asked Questions
Is PR4.5 discontinued?
Yes, PR4.5 from Eaton Tripp Lite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PR4.5?
The recommended replacement for PR4.5 is PR7 from Eaton Tripp Lite, available from OnlineComponents.com.
Is PR4.5 RoHS compliant?
Yes, PR4.5 is RoHS compliant.
What is the lead time for PR4.5?
The standard lead time for PR4.5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.