Image is representational - see manufacturer specifications

Eaton Tripp Lite Authorized Distributor

P776-010

Tripp Lite P776-010 USB Cable Kit for B020 and B022 series KVM Switches - 10 Foot

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tripp Lite P776-010 USB Cable Kit for B020 and B022 series KVM Switches - 10 Foot
Search Keywords: P776010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Tripp Lite
Part No: P776-010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 3.05 m
Cable Type: Round1936
Connector Type A: High Density D-Subminiature1939
Connector Type: High Density D-Subminiature1938 to High Density D-Subminiature/USB Type A1938
Connector Type B: High Density D-Subminiature/USB Type A1940
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P776-010 RoHS compliant?
Yes, P776-010 is RoHS compliant.
What is the lead time for P776-010?
The standard lead time for P776-010 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,539 can ship
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.00
5
$62.46
10
$60.60
25
$55.62
50
$55.48
100
$54.13
250 +
$52.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!