- Home ›
- All Products›
- Computer Products ›
- Computer Networks ›
- Hubs & Switches ›
- NG8P
Available Replacements
RECOMMENDED REPLACEMENT
Eaton Tripp Lite
NG8P
Ethernet Switch 8-Port 1000Mbps
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ethernet Switch 8-Port 1000Mbps
Search Keywords: NG8P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:NG8P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:NG8P
-
Fiber Support:No
-
Dimension:125 x 65 x 22mm
Frequently Asked Questions
Is NG8P discontinued?
Yes, NG8P from Eaton Tripp Lite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NG8P?
The recommended replacement for NG8P is NG8-1 from Eaton Tripp Lite, available from OnlineComponents.com.
Is NG8P RoHS compliant?
Yes, NG8P is RoHS compliant.
What is the lead time for NG8P?
The standard lead time for NG8P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.