Image is representational - see manufacturer specifications

Eaton Tripp Lite Authorized Distributor

ISOBAR8ULTRA

Surge Suppressors Plug-In 50Hz/60Hz 12A 120VAC Wall Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Surge Suppressors Plug-In 50Hz/60Hz 12A 120VAC Wall Mount
Search Keywords: ISOBAR8ULTRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Tripp Lite
Part No: ISOBAR8ULTRA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Attenuation: 40 to 80 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ISOBAR8ULTRA RoHS compliant?
Yes, ISOBAR8ULTRA is RoHS compliant.
What is the lead time for ISOBAR8ULTRA?
The standard lead time for ISOBAR8ULTRA is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/3/26
10   can ship 12/4/26
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.68
5
$122.47
10
$118.92
20
$115.38
50
$110.70
100 +
$107.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!