- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- INTRNTOFFC300
Available Replacements
RECOMMENDED REPLACEMENT
Eaton Tripp Lite
INTRNTOFFC300
UPS Standby Desktop 120V 150W 300VA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
UPS Standby Desktop 120V 150W 300VA
Search Keywords: INTRNTOFFC300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:INTRNTOFFC300
-
Alias/AKA:INTERNET-OFFICE-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TW
-
Supplier's Standard Package:
1 -
Data Lines Connector:RJ45
-
Efficiency:94 %
-
Battery Voltage Rating:12 VDC
-
Battery Capacity:N/A
-
Backup Time:4 min
-
Family:INTERNETOFFICE300
-
Battery Recharge Time:N/A
Frequently Asked Questions
Is INTRNTOFFC300 discontinued?
Yes, INTRNTOFFC300 from Eaton Tripp Lite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces INTRNTOFFC300?
The recommended replacement for INTRNTOFFC300 is BC350 from Eaton Tripp Lite, available from OnlineComponents.com.
Is INTRNTOFFC300 RoHS compliant?
Yes, INTRNTOFFC300 is RoHS compliant.
What is the lead time for INTRNTOFFC300?
The standard lead time for INTRNTOFFC300 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.