Image is representational - see manufacturer specifications

Eaton Tripp Lite Authorized Distributor

BCPRO600

UPS Standby Tower 115V/120V 345W 600VA

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
UPS Standby Tower 115V/120V 345W 600VA
Search Keywords: BCPRO600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Tripp Lite
Part No: BCPRO600
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032894000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 97 %
Family: BCPRO600
Backup Time: 5.7 min
Battery Voltage Rating: 12 VDC
Battery Recharge Time: 4.5h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BCPRO600 discontinued?
Yes, BCPRO600 from Eaton Tripp Lite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BCPRO600 RoHS compliant?
Yes, BCPRO600 is RoHS compliant.
What is the lead time for BCPRO600?
The standard lead time for BCPRO600 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!