- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- BCPRO1400
Available Replacements
Eaton Tripp Lite
BCPRO1400
UPS Standby Tower 115V/120V 940W 1400VA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
UPS Standby Tower 115V/120V 940W 1400VA
Search Keywords: BCPRO1400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Tripp Lite |
| Part No: | BCPRO1400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032894000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Battery Recharge Time: | 4h |
| Efficiency: | 96 % |
| Family: | BCPRO1400 |
| Battery Voltage Rating: | 36 VDC |
| Backup Time: | 8 min |
Frequently Asked Questions
Is BCPRO1400 discontinued?
Yes, BCPRO1400 from Eaton Tripp Lite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BCPRO1400?
The recommended replacement for BCPRO1400 is SMART1500TSU from Eaton Tripp Lite, available from OnlineComponents.com.
Is BCPRO1400 RoHS compliant?
Yes, BCPRO1400 is RoHS compliant.
What is the lead time for BCPRO1400?
The standard lead time for BCPRO1400 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.