- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- BCPRO1050
Available Replacements
Рекомендуемая замена
Eaton Tripp Lite
BCPRO1050
UPS Standby Tower 115V/120V 705W 1050VA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
UPS Standby Tower 115V/120V 705W 1050VA
Search Keywords: BCPRO1050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Tripp Lite |
| Part No: | BCPRO1050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407018 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
| Backup Time: | 7 min |
| Battery Recharge Time: | 4h |
| Battery Voltage Rating: | 18 VDC |
| Family: | BC PRO 1050 |
| Efficiency: | 97 % |
Frequently Asked Questions
Is BCPRO1050 discontinued?
Yes, BCPRO1050 from Eaton Tripp Lite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BCPRO1050?
The recommended replacement for BCPRO1050 is SMART1050TSU from Eaton Tripp Lite, available from OnlineComponents.com.
Is BCPRO1050 RoHS compliant?
Yes, BCPRO1050 is RoHS compliant.
What is the lead time for BCPRO1050?
The standard lead time for BCPRO1050 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.