Image is representational - see manufacturer specifications

Eaton Tripp Lite Authorized Distributor

BC350

BC Personal 120V 350VA 180W Standby UPS, Ultra-Compact Desktop, 6 Outlets

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BC Personal 120V 350VA 180W Standby UPS, Ultra-Compact Desktop, 6 Outlets
Search Keywords: BC350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Tripp Lite
Part No: BC350
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Voltage Rating: 1215120VDC
Backup Time: 215117min(Min)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BC350 RoHS compliant?
Yes, BC350 is RoHS compliant.
What is the lead time for BC350?
The standard lead time for BC350 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,806 can ship
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.56
5
$85.66
10
$83.17
20
$78.62
50
$76.52
100 +
$75.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!