- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- APS750
Eaton Tripp Lite
APS750
750W PowerVerter APS 12VDC 120V Inverter/Charger with Auto-Transfer Switching, 2 Outlets
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:APS750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409570
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:12 VDC
-
Input Voltage Range:N/A
-
Input Connection Type:NEMA 5-15P
-
Typical Output Voltage:120 VAC
-
Continuous Output Power:750 W
-
Surge Output Power:N/A
-
Output Connection Type:(2) NEMA 5-15R
-
Output Frequency:60 Hz
-
Output Wave Form:PWM Sine Wave
-
AC Output Voltage Regulation:±5 %
-
Dimension:228.6 x 222.3 x 177.8mm