- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- APS2012
Eaton Tripp Lite
APS2012
2000W PowerVerter APS 12VDC 120V Inverter/Charger with Auto-Transfer Switching, Hardwired
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:APS2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409570
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:12 VDC
-
Input Voltage Range:12 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:120 VAC
-
Continuous Output Power:2000 W
-
Surge Output Power:4000 W
-
Output Connection Type:Hardwire
-
Output Frequency:60 Hz
-
Output Wave Form:Sine Wave
-
AC Output Voltage Regulation:5 %
-
Dimension:412.8 x 215.9 x 184.2mm