- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- KD1-8
KD1-8
Eaton Switzerland
Thermal Circuit Breaker - KD Series - 1 Pole - 8 A 50 VDC/250 VAC - Push-To-Reset Actuator - QC Tabs - Chassis, Front Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - KD Series - 1 Pole - 8 A 50 VDC/250 VAC - Push-To-Reset Actuator - QC Tabs - Chassis, Front Mount.
Search Keywords: KD18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Switzerland
-
Part No:KD1-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
984
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$7.46
10
$7.20
25
$7.10
50
$6.99
100 +
$6.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT