- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- KD1-7
KD1-7
Eaton Switzerland
Thermal Circuit Breaker - KD Series - 7 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - KD Series - 7 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Search Keywords: KD17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Switzerland
-
Part No:KD1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$14.31
10
$11.95
25
$11.29
50
$10.67
100 +
$9.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT