- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- KD1-6
KD1-6
Eaton Switzerland
Thermal Circuit Breaker - KD Series - 6 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - KD Series - 6 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Search Keywords: KD16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Switzerland
-
Part No:KD1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
2
$20.23
10
$15.71
25
$12.94
50
$11.42
100
$10.29
250
$9.58
500 +
$9.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT