- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- KD1-4
KD1-4
Eaton Switzerland
Circuit Breaker 1Pole 4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 4A 250VAC
Search Keywords: KD14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Switzerland
-
Part No:KD1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/13/26
Minimum Order Quantity:
2
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$13.03
10
$10.42
25
$9.19
50
$8.68
100
$8.49
250
$8.23
500 +
$8.21
Click for Quote
Log in
to unlock special pricing