- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- KD1-1
KD1-1
Eaton Switzerland
Thermal Circuit Breaker - KD1 Series - 1 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - KD1 Series - 1 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Search Keywords: KD11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Switzerland
-
Part No:KD1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
On Order:
500
can ship 8/5/26
Minimum Order Quantity:
2
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2
$15.95
5
$15.42
10
$14.45
25
$13.99
50
$13.49
100
$13.46
250 +
$13.43
Click for Quote
Log in
to unlock special pricing