Eaton Switzerland Authorized Distributor

JA2S-A2-EB-01-D-A-52-5-2

Hydraulic Magnetic Circuit Breakers

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hydraulic Magnetic Circuit Breakers
Search Keywords: JA2SA2EB01DA5252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Switzerland
Part No: JA2S-A2-EB-01-D-A-52-5-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic2867
Voltage Rating: 2502868VAC,802868VDC
Number of Poles: 22860
Current Rating: 5 A
Terminal Design: Screw2865
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JA2S-A2-EB-01-D-A-52-5-2 RoHS compliant?
Yes, JA2S-A2-EB-01-D-A-52-5-2 is RoHS compliant.
What is the lead time for JA2S-A2-EB-01-D-A-52-5-2?
The standard lead time for JA2S-A2-EB-01-D-A-52-5-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.15
5
$44.43
10
$30.63
25
$30.19
50
$23.09
100
$21.00
250 +
$20.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!