- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HV1020-2R7505-R
HV1020-2R7505-R
Eaton Emobility Transportation / Powerstor / Bussmann
Cap Supercap 5F 2.7V -10% to 30% (10 X 20.5mm) Radial Aluminum Cylindrical Can 5mm 20uA 0.04 Ohm 1000h 65A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Cap Supercap 5F 2.7V -10% to 30% (10 X 20.5mm) Radial Aluminum Cylindrical Can 5mm 20uA 0.04 Ohm 1000h 65A°C Bulk
Search Keywords: HV10202R7505R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Emobility Transportation / Powerstor / Bussmann
-
Part No:HV1020-2R7505-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Capacitance Value:5 F
-
Voltage:2.7 VDC
-
Equivalent Series Resistance:0.04 Ohm
-
Leakage Current:20 uA
-
Termination Style:Radial2301
-
Mounting:Through Hole
-
Dimension:22.3(Max) x 10.5(Max) mm
-
Operating Temperature:-40 to 65 °C
-
Lead Pitch For Radial:5 mm
-
Tolerance:-10 to 30 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$1.87
25
$1.78
100
$1.69
250
$1.60
500
$1.21
1,000
$1.06
3,000
$1.02
5,000 +
$0.98
Click for Quote
Log in
to unlock special pricing