help desk software
Image is representational - see mfr. specs

Cap Supercap 5F 2.5V -10% to 30% (10.5 X 22.3mm) Radial Cylindrical 5.08mm 11uA 0.1 Ohm 70°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Supercap 5F 2.5V -10% to 30% (10.5 X 22.3mm) Radial Cylindrical 5.08mm 11uA 0.1 Ohm 70°C Bulk
Search Keywords: HB10202R5505R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Emobility Transportation / Powerstor / Bussmann
  • Part No:
    HB1020-2R5505-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    5 F
  • Voltage:
    2.5 VDC
  • Equivalent Series Resistance:
    0.1 Ohm
  • Leakage Current:
    11 uA
  • Termination Style:
    Radial
  • Mounting:
    Through Hole
  • Dimension:
    22.3 x 10.5 mm
  • Operating Temperature:
    -25 to 70 °C
  • Lead Pitch For Radial:
    5.08 mm
  • Tolerance:
    -10 to 30 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.59
25
$4.27
100
$4.05
500
$3.25
1,000
$2.49
3,000
$2.14
5,000 +
$1.64
Click for Quote
Log in to unlock special pricing