- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 22205-000
Circuit Breaker - Thermal - ATC Blade Style - Modified Reset Type II - Single Pole - 5 Amps - 14VDC - 150A Interrupting Rating ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - ATC Blade Style - Modified Reset Type II - Single Pole - 5 Amps - 14VDC - 150A Interrupting Rating.
Search Keywords: 22205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Emobility Transportation / Powerstor / Bussmann
-
Part No:22205-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
735
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$8.68
50
$6.70
250
$5.89
500
$5.88
1,000
$5.87
2,500
$5.85
5,000
$5.84
7,500 +
$5.82
Click for Quote
Log in
to unlock special pricing