- Home ›
- All Products›
- 21215-00
The 21215-00 is a single-pole, Type II modified reset thermal circuit breaker rated for 15A and 14VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 21215-00 is a single-pole, Type II modified reset thermal circuit breaker rated for 15A and 14VDC.
Search Keywords: 2121500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Emobility Transportation / Powerstor / Bussmann
-
Part No:21215-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,425
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$6.97
50
$4.47
250
$3.44
500
$2.78
1,000
$2.72
2,500
$2.57
5,000
$2.55
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT