- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 21110-00
Mini Circuit Breaker - Series 210 - 1 Pole - 10 A - 14 VDC - 150A Interrupting Rating - Auto Reset - Non-Illuminated - Blade S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mini Circuit Breaker - Series 210 - 1 Pole - 10 A - 14 VDC - 150A Interrupting Rating - Auto Reset - Non-Illuminated - Blade Style.
Search Keywords: 2111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Emobility Transportation / Powerstor / Bussmann
-
Part No:21110-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
681
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$3.474
50
$3.085
250
$2.517
500
$2.478
1,000
$2.439
2,500
$2.400
5,000
$2.388
7,500 +
$2.376
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT