- Home ›
- All Products›
- 19150-01M
Circuit Breaker Thermal 1Pole 50A 14VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 50A 14VDC
Search Keywords: 1915001M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton eMobility Transportation / Bussmann
-
Part No:19150-01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 19150-01M RoHS compliant?
Yes, 19150-01M is RoHS compliant.
What is the lead time for 19150-01M?
The standard lead time for 19150-01M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$7.63
10
$7.55
25
$5.28
50
$5.23
63
$4.89
125
$4.84
188
$4.69
250 +
$4.64
Click for Quote
Log in
to unlock special pricing