- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 184050F-01-1
Hi-Amp Circuit Breaker - Single Pole - 50 Amp - 42 VDC - 3000A @ 30VDC Interrupting Rating - Manual Reset - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hi-Amp Circuit Breaker - Single Pole - 50 Amp - 42 VDC - 3000A @ 30VDC Interrupting Rating - Manual Reset - Surface Mount.
Search Keywords: 184050F011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Emobility Transportation / Powerstor / Bussmann
-
Part No:184050F-01-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
19 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$32.22
5
$30.15
10
$28.75
25
$27.90
60
$25.60
120
$25.54
300 +
$23.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT