- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 15306-1-1-3
Rear Terminal Mini Fuse and Relay - 2.8mm Mini Blade Terminals - 80A - M5x0.8 Tin Insert Mount - 20 Position Fuse/C.B. Base - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear Terminal Mini Fuse and Relay - 2.8mm Mini Blade Terminals - 80A - M5x0.8 Tin Insert Mount - 20 Position Fuse/C.B. Base - Wired Base - Fuse Cover.
Search Keywords: 15306113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Emobility Transportation / Powerstor / Bussmann
-
Part No:15306-1-1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$39.52
5
$35.26
20
$34.21
40
$32.74
60
$31.40
100
$31.32
260 +
$30.16
Click for Quote
Log in
to unlock special pricing